Part Details for WRAP-12-427 by Brady Worldwide Inc
Overview of WRAP-12-427 by Brady Worldwide Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRAP-12-427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1956
|
Newark | Wire Marker, Vinyl, Clear/White, 2" W, Marker Type:Self Laminating, Legend:-, Marker Dimensions:50.8Mm X 38.1Mm, Marker Material:Vinyl, Legend Colour:-, Marker Colour:White, Product Range:Wraptor Series, Pack Quantity:3600 Rohs Compliant: Yes |Brady WRAP-12-427 Min Qty: 1 Package Multiple: 3600 Date Code: 0 Container: SPOOL | 40 |
|
$565.9900 | Buy Now |
DISTI #
2267-WRAP-12-427-ND
|
DigiKey | LABEL 1.5"HX2"W CLR/WH 1=3600PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
7 In Stock |
|
$611.8340 / $660.2500 | Buy Now |
DISTI #
71093395
|
RS | Thermal Transfer Vinyl Label 1.5"H x 2"W Roll of 3600 Labels | Brady WRAP-12-427 RoHS: Compliant Min Qty: 1 Package Multiple: 3600 Container: Reel | 0 |
|
$565.9900 | RFQ |
|
Future Electronics | WRAP Series 1.5 x 2" White Vinyl Wraptor Self-Laminating Vinyl Labels-3.6K/Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$554.9000 | Buy Now |
DISTI #
BRAWRAP-12-427
|
Heilind Electronics | 2.000WX1.500H,B427 VINYL WHT 1 PKG=3600 | Americas - 1 in Stock5 On Order |
|
$657.2742 / $690.6950 | Buy Now |
|
Onlinecomponents.com | Wraptor Self-Laminating Vinyl Labels RoHS: Compliant |
2 In Stock 68 Factory Stock |
|
$565.9900 | Buy Now |
DISTI #
51542219
|
Verical | Cable Markers Printable/Write On Adhesive Vinyl White/Clear Wraptor? Roll Min Qty: 1 Package Multiple: 1 Date Code: 1610 | Americas - 1 |
|
$744.7237 | Buy Now |
DISTI #
BRAWRAP-12-427
|
Interstate Connecting Components | 2.000WX1.500H,B427 VINYL WHT 1 PKG=3600 | 14 On Order |
|
$657.2742 / $690.6950 | Buy Now |
|
Master Electronics | Wraptor Self-Laminating Vinyl Labels RoHS: Compliant |
2 In Stock 68 Factory Stock |
|
$565.9900 | Buy Now |
DISTI #
10027456
|
Techni-Tool, Inc. | Brady WRAP-12-427 Thermal Transfer Printer Label | 0 |
|
$565.9900 | Buy Now |