Part Details for WRB1203SD-3WR2 by MORNSUN
Overview of WRB1203SD-3WR2 by MORNSUN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRB1203SD-3WR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DC-DC Converter, Ultra-thin, 3W, 9-18VDC input, 3.3VDC output, SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.8600 / $5.5800 | Buy Now |
Part Details for WRB1203SD-3WR2
WRB1203SD-3WR2 CAD Models
WRB1203SD-3WR2 Part Data Attributes:
|
WRB1203SD-3WR2
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
WRB1203SD-3WR2
MORNSUN
DC-DC Regulated Power Supply Module, 1 Output, 2.5014W, Hybrid, PACKAGE-7/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | PACKAGE-7/5 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, UL | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDMA-P5 | |
Length | 14 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.758 A | |
Output Voltage-Max | 3.399 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 2.5014 W | |
Trim/Adjustable Output | NO | |
Width | 14 mm |
Alternate Parts for WRB1203SD-3WR2
This table gives cross-reference parts and alternative options found for WRB1203SD-3WR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WRB1203SD-3WR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQMC3-D12-S3-S | 3 Vdc, 0.758 A, 2.5 W | CUI Inc | WRB1203SD-3WR2 vs PQMC3-D12-S3-S |
PQP3-D12-S3-M | Power Supply Module | CUI Inc | WRB1203SD-3WR2 vs PQP3-D12-S3-M |
PRMC3-D12-S3-S | 3.3 Vdc, 3 W, 758 mA | CUI Inc | WRB1203SD-3WR2 vs PRMC3-D12-S3-S |
V7803-500-SMT | 3.3 Vdc, 0.5 A, 1.65 W, 4.5~28 Vdc Input Range | CUI Inc | WRB1203SD-3WR2 vs V7803-500-SMT |