Part Details for WRCU20E01C300 by Molex
Overview of WRCU20E01C300 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRCU20E01C300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-WRCU20E01C300-ND
|
DigiKey | Sensor Cables / Actuator Cables Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$54.2900 | Buy Now |
DISTI #
34789099
|
Verical | Cable Assembly Circular UL 1061 0.3m 26AWG M12 Circular 12 POS F Ultra-Lock (M12) Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$48.0300 | Buy Now |
DISTI #
Molex WRCU20E01C300
|
PEI Genesis | Circular Connector | 2 |
|
Buy Now | |
DISTI #
10215445
|
TestEquity LLC | Molex WRCU20E01C300 Micro-Change (M12) Receptacle, 12 Poles, Female (Straight) to Leads, 0.30m (11.81") Length | 2 |
|
$54.3100 | Buy Now |