Part Details for WRDPC350012001003KC1 by Radpol Inc
Overview of WRDPC350012001003KC1 by Radpol Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRDPC350012001003KC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPKH1-35/12X1-C
|
TME | Heat shrink sleeve, glued, 3: 1, 35mm, L: 1m, black, Temp: -25÷125°C Min Qty: 1 | 44 |
|
$5.3300 / $6.7600 | Buy Now |