Part Details for WRFI0402-S-11NGT by VENKEL LTD
Overview of WRFI0402-S-11NGT by VENKEL LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRFI0402-S-11NGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Venkel Ltd. | Wirewound RF Inductor, 0402, 11nH, �2% RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |
Part Details for WRFI0402-S-11NGT
WRFI0402-S-11NGT CAD Models
WRFI0402-S-11NGT Part Data Attributes
|
WRFI0402-S-11NGT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
WRFI0402-S-11NGT
VENKEL LTD
General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.011 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.02 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 24 | |
Rated Current-Max | 0.64 A | |
Self Resonance Frequency | 3680 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |