Part Details for WRFI0402-S-11NKT by VENKEL LTD
Overview of WRFI0402-S-11NKT by VENKEL LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRFI0402-S-11NKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Venkel Ltd. | Wirewound RF Inductor, 0402, 11nH, �10% RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |
Part Details for WRFI0402-S-11NKT
WRFI0402-S-11NKT CAD Models
WRFI0402-S-11NKT Part Data Attributes
|
WRFI0402-S-11NKT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
WRFI0402-S-11NKT
VENKEL LTD
General Purpose Inductor, 0.011uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.011 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.02 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 24 | |
Rated Current-Max | 0.64 A | |
Self Resonance Frequency | 3680 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for WRFI0402-S-11NKT
This table gives cross-reference parts and alternative options found for WRFI0402-S-11NKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WRFI0402-S-11NKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQT0402TTE11NK | General Purpose Inductor, 0.011uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | WRFI0402-S-11NKT vs KQT0402TTE11NK |
PE-0402CD110KTG | General Purpose Inductor, 0.011uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Pulse Electronics Corporation | WRFI0402-S-11NKT vs PE-0402CD110KTG |