Part Details for WRFI0805-S-15NJT by VENKEL LTD
Overview of WRFI0805-S-15NJT by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRFI0805-S-15NJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-WRFI0805-S-15NJTTR-ND
|
DigiKey | Wirewound RF Inductor,0805,15nH, Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
11720 In Stock |
|
$0.0408 | Buy Now |
DISTI #
WRFI0805-S-15NJT
|
Venkel Ltd. | Wirewound RF Inductor, 0805, 15nH, �5% RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 8000 |
|
Buy Now |
Part Details for WRFI0805-S-15NJT
WRFI0805-S-15NJT CAD Models
WRFI0805-S-15NJT Part Data Attributes
|
WRFI0805-S-15NJT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
WRFI0805-S-15NJT
VENKEL LTD
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 1.9 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 3400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT: 500MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for WRFI0805-S-15NJT
This table gives cross-reference parts and alternative options found for WRFI0805-S-15NJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WRFI0805-S-15NJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHW0805UC015JGB | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | Fenghua (HK) Electronics Ltd | WRFI0805-S-15NJT vs FHW0805UC015JGB |
0805WL150JT | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Kyocera AVX Components | WRFI0805-S-15NJT vs 0805WL150JT |