Part Details for WRL-13001 by SparkFun Electronics
Overview of WRL-13001 by SparkFun Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRL-13001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1245-ND
|
DigiKey | HACKRF ONE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
66 In Stock |
|
$393.7500 | Buy Now |
DISTI #
474-WRL-13001
|
Mouser Electronics | Gadgets & Gizmos HackRF One RoHS: Compliant | 41 |
|
$390.6000 | Buy Now |
|
Onlinecomponents.com | HackRF One RoHS: Compliant |
8 In Stock |
|
$375.1300 / $386.7200 | Buy Now |
DISTI #
71261678
|
Verical | HackRF One Development Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2329 | Americas - 7 |
|
$467.4660 / $476.8434 | Buy Now |
|
Master Electronics | HackRF One RoHS: Compliant |
8 In Stock |
|
$375.1300 / $386.7200 | Buy Now |