Part Details for WRM0207D-10KBI by TT Electronics Welwyn Components
Overview of WRM0207D-10KBI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for WRM0207D-10KBI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$0.4420 / $0.5960 | Buy Now |
Part Details for WRM0207D-10KBI
WRM0207D-10KBI CAD Models
WRM0207D-10KBI Part Data Attributes:
|
WRM0207D-10KBI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WRM0207D-10KBI
TT Electronics Welwyn Components
RESISTOR, METAL FILM, 0.4W, 0.1%, 25ppm, 10000ohm, SURFACE MOUNT, 2409, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 2409 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Ceramic | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.1 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2409 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for WRM0207D-10KBI
This table gives cross-reference parts and alternative options found for WRM0207D-10KBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WRM0207D-10KBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WRM0207D-10KBI | Fixed Resistor, Metal Film, 0.4W, 10000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2409, MELF | TT Electronics Resistors | WRM0207D-10KBI vs WRM0207D-10KBI |