Part Details for WS-25-001 by TE Connectivity
Overview of WS-25-001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WS-25-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1967-ND
|
DigiKey | CONN WIRE SEAL BLUE Min Qty: 1 Lead time: 9 Weeks Container: Box |
9824 In Stock |
|
$0.6589 / $1.3200 | Buy Now |
DISTI #
571-WS-25-001
|
Mouser Electronics | Automotive Connectors Wire Seal 4AWG Blue RoHS: Compliant | 2065 |
|
$0.6420 / $1.3100 | Buy Now |
Part Details for WS-25-001
WS-25-001 CAD Models
WS-25-001 Part Data Attributes
|
WS-25-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
WS-25-001
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |