Part Details for WS-32-001 by TE Connectivity
Overview of WS-32-001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for WS-32-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3616
|
Newark | Ws-32-001 Wire Seal Medium Red/Te Connectivity/Deutsch |Deutsch Te Connectivity WS-32-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2354 |
|
$0.6820 / $1.2400 | Buy Now |
DISTI #
1734-1968-ND
|
DigiKey | CONN WIRE SEAL RED Min Qty: 1 Lead time: 9 Weeks Container: Box |
566 In Stock |
|
$0.7109 / $1.4200 | Buy Now |
DISTI #
571-WS-32-001
|
Mouser Electronics | Automotive Connectors Wire Seal 2AWG Red RoHS: Compliant | 596 |
|
$0.6680 / $1.3900 | Buy Now |
|
Onlinecomponents.com |
2354 Partner Stock |
|
$0.2740 / $0.4158 | Buy Now | |
DISTI #
TE Connectivity WS-32-001
|
PEI Genesis | Connector Accessory | 2354 |
|
Buy Now | |
|
Master Electronics |
2354 Partner Stock |
|
$0.2740 / $0.4158 | Buy Now |
Part Details for WS-32-001
WS-32-001 CAD Models
WS-32-001 Part Data Attributes
|
WS-32-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
WS-32-001
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |