Part Details for WS-35-001 by TE Connectivity
Overview of WS-35-001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for WS-35-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1969-ND
|
DigiKey | CONN WIRE SEAL GREEN Min Qty: 1 Lead time: 9 Weeks Container: Box |
275 In Stock |
|
$0.7109 / $1.4200 | Buy Now |
DISTI #
571-WS-35-001
|
Mouser Electronics | Automotive Connectors Wire Seal 35mm Wire Green RoHS: Compliant | 970 |
|
$0.6510 / $1.4100 | Buy Now |
Part Details for WS-35-001
WS-35-001 CAD Models
WS-35-001 Part Data Attributes
|
WS-35-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
WS-35-001
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |