Part Details for WS-SE-A-1-01 by Essentra Components
Overview of WS-SE-A-1-01 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WS-SE-A-1-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AH1252
|
Newark | Cable Clamp, Nylon 6.6, Natural, 10.2Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:10.2Mm, Height:10.7Mm Rohs Compliant: Yes |Essentra Components WS-SE-A-1-01 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$83.6400 / $100.9800 | Buy Now |
DISTI #
RPC1467-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT ARROW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6849 In Stock |
|
$0.0718 / $0.2000 | Buy Now |
DISTI #
144-WS-SE-A-1-01
|
Mouser Electronics | Cable Mounting & Accessories Wire Sdl,Side Ent,Arrow Mnt,Natural, Wire Sdl,Side Entry,Natural,1K/Bag RoHS: Compliant | 700 |
|
$0.0710 / $0.2000 | Buy Now |
|
Future Electronics | Wire Saddle Side Entry Natural Nylon RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0705 / $0.0797 | Buy Now |
|
Bisco Industries | 842 |
|
Buy Now | ||
|
Onlinecomponents.com | Wire Saddle - - in)side Height - 5.6 mm (0.220 in) - in)side Width - 10.2 mm (0.400 in) RoHS: Compliant |
5000 In Stock |
|
$0.0574 / $0.0805 | Buy Now |
DISTI #
RICWS-SE-A-1-01
|
DB Roberts | Wire SdlSide EntArrow MntNatural Wire Sdl Side Entry Natural | 1593 |
|
Buy Now | |
DISTI #
3642939
|
element14 Asia-Pacific | CABLE CLAMP, NYLON 6.6, NATURAL, 10.2MM RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$66.4098 | Buy Now |
DISTI #
3642939
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Pack | 0 |
|
$81.4487 / $89.1575 | Buy Now |
|
Master Electronics | Wire Saddle - - in)side Height - 5.6 mm (0.220 in) - in)side Width - 10.2 mm (0.400 in) RoHS: Compliant |
5000 In Stock |
|
$0.0574 / $0.0805 | Buy Now |