Part Details for WS-SE-A-3-01 by Essentra Components
Overview of WS-SE-A-3-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WS-SE-A-3-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4888
|
Newark | Cable Clamp, Nylon 6.6, Natural, 18.4Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:18.4Mm, External Width:3Mm Rohs Compliant: Yes |Essentra Components WS-SE-A-3-01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 / $0.1050 | Buy Now |
DISTI #
RPC5419-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT ARROW Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0576 / $0.0589 | Buy Now |
DISTI #
144-WS-SE-A-3-01
|
Mouser Electronics | Cable Mounting & Accessories Wire Sdl,Side Ent,Arrow Mnt,Natural, Wire Sdl,Side Entry,Natural,1K/Bag RoHS: Compliant | 0 |
|
$0.0650 / $0.2300 | Order Now |
DISTI #
70913226
|
RS | Wire Saddle, Snap-In, Side Entry, Inside-H.47xW.47in, Panel .071in, UL94V-2 | Essentra Components WS-SE-A-3-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0699 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - - in)side Height - 11.9 mm (0.470 in) - in)side Width - 11.9 mm (0.470 in) RoHS: Compliant | 0 |
|
$0.0622 / $0.0891 | Buy Now |
DISTI #
RICWS-SE-A-3-01
|
DB Roberts | Wire SdlSide EntArrow MntNatural Wire Sdl Side Entry Natural | 0 |
|
RFQ |