Part Details for WS-SR-3-01 by Essentra Components
Overview of WS-SR-3-01 by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WS-SR-3-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4908
|
Newark | Cable Clamp, 15.5Mm, Nylon 6.6, Natural, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:15.5Mm Rohs Compliant: Yes |Essentra Components WS-SR-3-01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 / $0.1890 | Buy Now |
DISTI #
RPC2215-ND
|
DigiKey | CBL CLIP WIRE SADDLE FASTENER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5578 In Stock |
|
$0.1298 / $0.3400 | Buy Now |
DISTI #
144-WS-SR-3-01
|
Mouser Electronics | Cable Mounting & Accessories Wire Sdl,Rivet Mount,Natural, Wire Sdl,Rivet Mount,Natural,1K/Bag RoHS: Compliant | 716 |
|
$0.1390 / $0.3300 | Buy Now |
DISTI #
70913241
|
RS | Wire Saddle, Snap Rivet, Inside-H.73xW.44in, Panel .219in, Nylon 6/6, UL94V-2 | Essentra Components WS-SR-3-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2820 / $0.3130 | RFQ |
|
Future Electronics | 25.4X18.5MM Saddle Screw Mount Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1320 / $0.1420 | Buy Now |
|
Bisco Industries | 115 |
|
Buy Now | ||
|
Onlinecomponents.com | Wire Saddle - - in)side Height - 18.5 mm (0.730 in) - in)side Width - 11.2 mm (0.440 in) RoHS: Compliant |
575 In Stock |
|
$0.1076 / $0.1660 | Buy Now |
DISTI #
51680495
|
Verical | Cable Accessories Saddle Nylon 6/6 Natural Min Qty: 575 Package Multiple: 575 Date Code: 1849 | Americas - 575 |
|
$0.2096 | Buy Now |
DISTI #
RICWS-SR-3-01
|
DB Roberts | WIRE SDL,RIVET MOUNT,NATURAL | 3270 |
|
$0.1456 / $0.3192 | Buy Now |
|
Master Electronics | Wire Saddle - - in)side Height - 18.5 mm (0.730 in) - in)side Width - 11.2 mm (0.440 in) RoHS: Compliant |
575 In Stock |
|
$0.1076 / $0.1660 | Buy Now |