Part Details for WS1102-TR1 by Agilent Technologies Inc
Overview of WS1102-TR1 by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WS1102-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 40 |
|
$20.7900 / $23.1000 | Buy Now |
Part Details for WS1102-TR1
WS1102-TR1 CAD Models
WS1102-TR1 Part Data Attributes
|
WS1102-TR1
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
WS1102-TR1
Agilent Technologies Inc
Narrow Band Low Power Amplifier, 824MHz Min, 849MHz Max, 3 X 3 MM, 1.40 MM HEIGHT, PLASTIC PACKAGE-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.5 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 849 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
VSWR-Max | 2.5 |
Alternate Parts for WS1102-TR1
This table gives cross-reference parts and alternative options found for WS1102-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS1102-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS1102-TR1 | Narrow Band Low Power Amplifier, 824MHz Min, 849MHz Max, 1 Func, CMOS, 3 X 3 MM, 1.40 MM HEIGHT, PLASTIC PACKAGE-8 | Broadcom Limited | WS1102-TR1 vs WS1102-TR1 |