Part Details for WS15P6SMB by Cyg Wayon Circuit Protection Co Ltd
Overview of WS15P6SMB by Cyg Wayon Circuit Protection Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WS15P6SMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ15A
|
Maritex | Transil Diode (TVS), 600W, 15V, 24.6A, unidirectional, -65+150 deg.C, SMD, DO214AA(SMB) Min Qty: 1 Package Multiple: 1 | 2650 |
|
$0.1060 / $0.1360 | Buy Now |
Part Details for WS15P6SMB
WS15P6SMB CAD Models
WS15P6SMB Part Data Attributes
|
WS15P6SMB
Cyg Wayon Circuit Protection Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WS15P6SMB
Cyg Wayon Circuit Protection Co Ltd
Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYG WAYON CIRCUIT PROTECTION CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for WS15P6SMB
This table gives cross-reference parts and alternative options found for WS15P6SMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS15P6SMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ15A-001 | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Littelfuse Inc | WS15P6SMB vs SMBJ15A-001 |
SMBJP6KE18A-TP-HF | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | WS15P6SMB vs SMBJP6KE18A-TP-HF |
SMBJP6KE18AE3 | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | WS15P6SMB vs SMBJP6KE18AE3 |
SMBJP6KE18AHE3-TP | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | WS15P6SMB vs SMBJP6KE18AHE3-TP |
P6SMBJ15A-T3 | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | WS15P6SMB vs P6SMBJ15A-T3 |
WS16P6SMB | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Cyg Wayon Circuit Protection Co Ltd | WS15P6SMB vs WS16P6SMB |
P6SMBJ18AT3 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | Littelfuse Inc | WS15P6SMB vs P6SMBJ18AT3 |
P6FMBJ18A-W | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | WS15P6SMB vs P6FMBJ18A-W |
P6FMBJ18A | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | WS15P6SMB vs P6FMBJ18A |
P6SMBJ18T1 | Transient Suppressor, | Littelfuse Inc | WS15P6SMB vs P6SMBJ18T1 |