Resistors
WS3A68R0J
Bourns Inc
Description: RES 68 OHM 3W 5% AXIAL

Overview of WS3A68R0J by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for WS3A68R0J by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # WS3A68R0J
Avnet Americas Res Wirewound 68 Ohm 5% 3W ±200ppm/°C Ceramic Axial Thru-Hole Ammo Pack - Ammo Pack (Alt: WS3A68R0J) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Ammo Pack 0
RFQ
DISTI # 652-WS3A68R0J
Mouser Electronics Wirewound Resistors - Through Hole 68R0 3W 5% RES AX RoHS: Compliant 0
  • 1 $0.5900
  • 10 $0.4170
  • 100 $0.2170
  • 500 $0.1490
  • 1,000 $0.1190
  • 2,500 $0.1160
  • 10,000 $0.1120
  • 25,000 $0.1110
  • 50,000 $0.1090
$0.1090 / $0.5900 Order Now
DISTI # 70522105
RS Resistor, Wirewound, Res 68 Ohms, Pwr-Rtg 3W, Tol 5%, Axial, Ammo Pack | Bourns WS3A68R0J RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk 0
  • 2,000 $0.1240
  • 100,000 $0.1200
  • 200,000 $0.1170
$0.1170 / $0.1240 RFQ

CAD Models for WS3A68R0J by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WS3A68R0J by Bourns Inc

WS3A68R0J
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.75 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
6.5 mm
Package Length
17.5 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
3 W
Rated Temperature
70 °C
Resistance
68 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
14.2829 V
Want to compare parts?
  1. WS3A68R0J
    Bourns Inc
    RES 68 OHM 3W 5% AXIAL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WS3A68R0J by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WS3A68R0J by Bourns Inc

Select Manufacturer
Which Manufacturer of WS3A68R0J would you like to use for your alert(s)?
  • Please alert me when WS3A68R0J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WS3A68R0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WS3A68R0J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WS3A68R0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WS3A68R0J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WS3A68R0J by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: