-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 1K OHM 8W 5% AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WS8M1001J-ND
|
DigiKey | RES 1K OHM 5% 8W AXIAL Lead time: 19 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
WS8M1001J
|
Avnet Americas | Res Wirewound 1K Ohm 5% 8W ±200ppm/°C Ceramic Axial Thru-Hole - Ammo Pack (Alt: WS8M1001J) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
652-WS8M1001J
|
Mouser Electronics | Wirewound Resistors - Through Hole 1K0 8W 5% RES AX RoHS: Compliant | 575 |
|
$0.2800 / $0.8800 | Buy Now |
DISTI #
70522147
|
RS | Resistor, Wirewound, Res 1K Ohms, Pwr-Rtg 8W, Tol 5%, Axial, Ammo Pack | Bourns WS8M1001J RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0840 / $0.0930 | RFQ |
DISTI #
WS8M1001J
|
Avnet Americas | Res Wirewound 1K Ohm 5% 8W ±200ppm/°C Ceramic Axial Thru-Hole - Ammo Pack (Alt: WS8M1001J) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Ammo Pack | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WS8M1001J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
WS8M1001J
Bourns Inc
RES 1K OHM 8W 5% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 29.5 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 8 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 89.4427 V |