-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 12W, 0.0001ohm, 5% +/-Tol, 150ppm/Cel, Special Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSBS5216L1000JT14
|
Avnet Americas | Res Battery Shunt 0.1milliOhm 5% 12W 150ppm/°C Metal Strip Screw Terminal Tray (Alt: WSBS5216L1000JT14) RoHS: Compliant Min Qty: 312 Package Multiple: 24 Lead time: 40 Weeks, 0 Days | 0 |
|
$5.9845 | Buy Now |
DISTI #
71-WSBS5216L1000JT14
|
Mouser Electronics | Current Sense Resistors - Through Hole 12W 100 microOhm 5% Sn Plated RoHS: Compliant | 0 |
|
$4.9200 / $8.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 312 Package Multiple: 24 | 0 |
|
$4.1300 | Buy Now |
DISTI #
WSBS5216L1000JT14
|
Avnet Americas | Res Battery Shunt 0.1milliOhm 5% 12W 150ppm/°C Metal Strip Screw Terminal Tray (Alt: WSBS5216L1000JT14) RoHS: Compliant Min Qty: 312 Package Multiple: 24 Lead time: 40 Weeks, 0 Days | 0 |
|
$5.9845 | Buy Now |
DISTI #
WSBS5216L1000JT14
|
Avnet Americas | Res Battery Shunt 0.1milliOhm 5% 12W 150ppm/°C Metal Strip Screw Terminal Tray (Alt: WSBS5216L1000JT14) RoHS: Compliant Min Qty: 312 Package Multiple: 24 Lead time: 40 Weeks, 0 Days | 0 |
|
$5.9845 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSBS5216L1000JT14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSBS5216L1000JT14
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 12W, 0.0001ohm, 5% +/-Tol, 150ppm/Cel, Special Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3 mm | |
Package Length | 52 mm | |
Package Style | Chassis Mount | |
Package Width | 16 mm | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 12 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0001 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 5% |