Part Details for WSBS8518L1000JK by Vishay Intertechnologies
Overview of WSBS8518L1000JK by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSBS8518L1000JK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSBS8518L1000JK
|
Avnet Americas | Res Power 0.1m Ohm 5% 36W ±175ppm/°C Bolt-On Bulk - Bulk (Alt: WSBS8518L1000JK) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3941 | Buy Now |
DISTI #
71-WSBS8518L1000JK
|
Mouser Electronics | Current Sense Resistors - Through Hole 36watt 100 micro-ohm 5% Battery Shunt RoHS: Compliant | 269 |
|
$6.2000 / $10.2900 | Buy Now |
|
Future Electronics | WSBS Series 8518 36 W 0.0001 Ohm ±5 % ±225 ppm/C SMT Battery Shunt Resistor RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$19.2600 / $19.7800 | Buy Now |
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Quest Components | 48 |
|
$9.1464 / $14.8320 | Buy Now | |
DISTI #
WSBS8518L1000JK
|
TTI | Current Sense Resistors - Through Hole 36watt 100 micro-ohm 5% Battery Shunt RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 200 In Stock |
|
$8.3300 / $9.7600 | Buy Now |
DISTI #
WSBS8518L1000JK
|
Avnet Americas | Res Power 0.1m Ohm 5% 36W ±175ppm/°C Bolt-On Bulk - Bulk (Alt: WSBS8518L1000JK) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3941 | Buy Now |
DISTI #
WSBS8518L1000JK
|
Avnet Americas | Res Power 0.1m Ohm 5% 36W ±175ppm/°C Bolt-On Bulk - Bulk (Alt: WSBS8518L1000JK) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3941 | Buy Now |
Part Details for WSBS8518L1000JK
WSBS8518L1000JK CAD Models
WSBS8518L1000JK Part Data Attributes
|
WSBS8518L1000JK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSBS8518L1000JK
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 36W, 0.0001ohm, 5% +/-Tol, 175ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3 mm | |
Package Length | 85 mm | |
Package Style | Chassis Mount | |
Package Width | 18 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 36 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0001 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 175 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |