Part Details for WSBS8518L1000JKM4 by Vishay Intertechnologies
Overview of WSBS8518L1000JKM4 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSBS8518L1000JKM4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-WSBS8518L1000JKM4
|
Mouser Electronics | Current Sense Resistors - Through Hole 36W 100 microOhm 5% RoHS: Compliant | 0 |
|
$21.2800 / $24.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$62.5000 | Buy Now |
|
Onlinecomponents.com |
10 Partner Stock |
|
$25.1800 / $70.3500 | Buy Now | |
DISTI #
VISHAY WSBS8518L1000JKM4
|
PEI Genesis | Fixed Resistor | 10 |
|
Buy Now |
Part Details for WSBS8518L1000JKM4
WSBS8518L1000JKM4 CAD Models
WSBS8518L1000JKM4 Part Data Attributes
|
WSBS8518L1000JKM4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSBS8518L1000JKM4
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 36W, 0.0001ohm, 5% +/-Tol, -175,175ppm/Cel, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW INDUCTANCE | |
Construction | All-Welded | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3 mm | |
Package Length | 85 mm | |
Package Style | Chassis Mount | |
Package Width | 18 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 36 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0001 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 175 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |