Part Details for WSBS8518L1000JT20 by Vishay Intertechnologies
Overview of WSBS8518L1000JT20 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSBS8518L1000JT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSBS8518L1000JT20
|
Avnet Americas | Resistor, 0.1 Milliohm, ± 5%, 36 W, Metal Strip, High Power Shunt, Screw (Alt: WSBS8518L1000JT20) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 6 Weeks, 0 Days | 20 |
|
$10.3950 / $21.7805 | Buy Now |
DISTI #
71-WSBS8518L1000JT20
|
Mouser Electronics | Current Sense Resistors - Through Hole .0001 OHM 5% 36W 175PPM RoHS: Compliant | 27 |
|
$9.9100 / $15.5400 | Buy Now |
|
Future Electronics | WSBS8518-20 .0001 5% T RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tray | 0Tray |
|
$15.3900 / $15.6900 | Buy Now |
DISTI #
WSBS8518L1000JT20
|
TTI | Current Sense Resistors - Through Hole .0001 OHM 5% 36W 175PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Tray |
Americas - 390 In Stock |
|
$9.8600 / $12.8800 | Buy Now |
DISTI #
WSBS8518L1000JT20
|
Avnet Americas | Resistor, 0.1 Milliohm, ± 5%, 36 W, Metal Strip, High Power Shunt, Screw (Alt: WSBS8518L1000JT20) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 6 Weeks, 0 Days | 20 |
|
$10.3950 / $21.7805 | Buy Now |
DISTI #
WSBS8518L1000JT20
|
Avnet Americas | Resistor, 0.1 Milliohm, ± 5%, 36 W, Metal Strip, High Power Shunt, Screw (Alt: WSBS8518L1000JT20) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 6 Weeks, 0 Days | 20 |
|
$10.3950 / $21.7805 | Buy Now |
DISTI #
WSBS8518L1000JT20
|
Avnet Abacus | Resistor, 0.1 Milliohm, � 5%, 36 W, Metal Strip, High Power Shunt, Screw (Alt: WSBS8518L1000JT20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for WSBS8518L1000JT20
WSBS8518L1000JT20 CAD Models
WSBS8518L1000JT20 Part Data Attributes
|
WSBS8518L1000JT20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSBS8518L1000JT20
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 36W, 0.0001ohm, 5% +/-Tol, 175ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3 mm | |
Package Length | 85 mm | |
Package Style | Chassis Mount | |
Package Width | 18 mm | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 36 W | |
Rated Temperature | 70 °C | |
Resistance | 0.0001 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 175 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |