Part Details for WSC01/22R000FEA by Vishay Intertechnologies
Overview of WSC01/22R000FEA by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC01/22R000FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M0295
|
Newark | Resistor, wirewound,2Ohms,1+/-% Tol,-50,50Ppm-Tc,2012-Case |Vishay WSC01/22R000FEA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
WSC01\\22R000FEA
|
Avnet Americas | Res Wirewound 2012 2 Ohm 1% 1/2W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSC01\\22R000FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
WSC01/22R000FEA
|
Avnet Americas | Res Wirewound 2012 2 Ohm 1% 1/2W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSC01/22R000FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 66 Weeks, 0 Days Container: Reel | 0 |
|
$0.4455 / $0.7237 | Buy Now |
|
Future Electronics | WSC Series 2012 0.5 W 2 Ohm ±1% ±50 ppm/°C Precision Power Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5600 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 0.5 W, 1 %, 50 ppm, 2 ohm, SURFACE MOUNT, 2012 | 956 |
|
$0.8190 / $2.0475 | Buy Now |
DISTI #
WSC01/22R000FEA
|
TTI | Wirewound Resistors - SMD WSC-1/2 2 1% EA E3 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5460 / $0.5700 | Buy Now |
DISTI #
WSC01/22R000FEA
|
Avnet Abacus | Res Wirewound 2012 2 Ohm 1% 1/2W �50ppm/�C Molded SMD SMD Embossed Plastic T/R (Alt: WSC01/22R000FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 68 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
WSC01/22R000FEA
|
Avnet Asia | Res Wirewound 2012 2 Ohm 1% 1/2W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R (Alt: WSC01/22R000FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 68 Weeks, 0 Days | 0 |
|
$0.5319 / $0.5993 | Buy Now |
|
Chip1Cloud | RES SMD 2 OHM 1% 1/2W 2012 | 6000 |
|
RFQ |
Part Details for WSC01/22R000FEA
WSC01/22R000FEA CAD Models
WSC01/22R000FEA Part Data Attributes
|
WSC01/22R000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC01/22R000FEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 0.5W, 2ohm, 1V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2012, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.44 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2012 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1 V |
Alternate Parts for WSC01/22R000FEA
This table gives cross-reference parts and alternative options found for WSC01/22R000FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC01/22R000FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC01/22R000FTA | Fixed Resistor, Wire Wound, 0.5W, 2ohm, 1V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2012, CHIP | Vishay Intertechnologies | WSC01/22R000FEA vs WSC01/22R000FTA |
WSC01/22R000FBA | Fixed Resistor, Wire Wound, 0.5W, 2ohm, 1V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2012, CHIP | Vishay Intertechnologies | WSC01/22R000FEA vs WSC01/22R000FBA |
WSN01/22R000FEA | Fixed Resistor, Wire Wound, 0.5W, 2ohm, 1V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2012, CHIP | Vishay Intertechnologies | WSC01/22R000FEA vs WSN01/22R000FEA |
WSN01/22R000FEB | Fixed Resistor, Wire Wound, 0.5W, 2ohm, 1V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2012, CHIP | Vishay Intertechnologies | WSC01/22R000FEA vs WSN01/22R000FEB |
WSC01/22R000FEK | Fixed Resistor, Wire Wound, 0.5W, 2ohm, 1V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2012, CHIP | Vishay Intertechnologies | WSC01/22R000FEA vs WSC01/22R000FEK |