Part Details for WSC01/2R5490JEB by Vishay Intertechnologies
Overview of WSC01/2R5490JEB by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for WSC01/2R5490JEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC01\2R5490JEB
|
Avnet Americas | Res Wirewound 2012 0.549 Ohm 5% 1/2W ±90ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSC01\2R5490JEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
WSC01/2R5490JEB
|
Avnet Americas | Res Wirewound 2012 0.549 Ohm 5% 1/2W ±90ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSC01/2R5490JEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 66 Weeks, 0 Days Container: Reel | 0 |
|
$0.4455 / $0.7237 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5280 | Buy Now |
DISTI #
WSC01\2R5490JEB
|
Avnet Americas | Res Wirewound 2012 0.549 Ohm 5% 1/2W ±90ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSC01\2R5490JEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
WSC01/2R5490JEB
|
Avnet Americas | Res Wirewound 2012 0.549 Ohm 5% 1/2W ±90ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSC01/2R5490JEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 66 Weeks, 0 Days Container: Reel | 0 |
|
$0.4455 / $0.7237 | Buy Now |
DISTI #
WSC01\2R5490JEB
|
Avnet Americas | Res Wirewound 2012 0.549 Ohm 5% 1/2W ±90ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSC01\2R5490JEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
WSC01/2R5490JEB
|
Avnet Americas | Res Wirewound 2012 0.549 Ohm 5% 1/2W ±90ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSC01/2R5490JEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 66 Weeks, 0 Days Container: Reel | 0 |
|
$0.4455 / $0.7237 | Buy Now |
Part Details for WSC01/2R5490JEB
WSC01/2R5490JEB CAD Models
WSC01/2R5490JEB Part Data Attributes
|
WSC01/2R5490JEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC01/2R5490JEB
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 66 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.44 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.549 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2012 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.5239 V |
Alternate Parts for WSC01/2R5490JEB
This table gives cross-reference parts and alternative options found for WSC01/2R5490JEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC01/2R5490JEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC01/2R5490JEK | Fixed Resistor, Wire Wound, 0.5W, 0.549ohm, 0.5239V, 5% +/-Tol, 90ppm/Cel, Surface Mount, 2012, CHIP | Vishay Intertechnologies | WSC01/2R5490JEB vs WSC01/2R5490JEK |