Part Details for WSC25152R050FTA by Vishay Intertechnologies
Overview of WSC25152R050FTA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC25152R050FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC25152R050FTA
|
Avnet Americas | Res Wirewound 2515 2.05 Ohm 1% 1W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSC25152R050FTA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9004 / $1.1439 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.8340 | Buy Now |
DISTI #
WSC25152R050FTA
|
Avnet Americas | Res Wirewound 2515 2.05 Ohm 1% 1W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSC25152R050FTA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9004 / $1.1439 | Buy Now |
Part Details for WSC25152R050FTA
WSC25152R050FTA CAD Models
WSC25152R050FTA Part Data Attributes:
|
WSC25152R050FTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC25152R050FTA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 2.05ohm, 1.4318V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.4318 V |
Alternate Parts for WSC25152R050FTA
This table gives cross-reference parts and alternative options found for WSC25152R050FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC25152R050FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN25152R050FEA | Fixed Resistor, Wire Wound, 1W, 2.05ohm, 1.4318V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25152R050FTA vs WSN25152R050FEA |
WSC25152R050FEA | Fixed Resistor, Wire Wound, 1W, 2.05ohm, 1.4318V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25152R050FTA vs WSC25152R050FEA |
WSC25152R050FEK | Fixed Resistor, Wire Wound, 1W, 2.05ohm, 1.4318V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25152R050FTA vs WSC25152R050FEK |
WSC25152R050FBA | Fixed Resistor, Wire Wound, 1W, 2.05ohm, 1.4318V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC25152R050FTA vs WSC25152R050FBA |