Part Details for WSC251550R00FEA. by Vishay Intertechnologies
Overview of WSC251550R00FEA. by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC251550R00FEA.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC251550R00FEA.
|
TTI | Wirewound Resistors - SMD 1watt 50ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 2560 In Stock |
|
$0.6780 | Buy Now |
DISTI #
2411828
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 2000 Container: Reel | 0 |
|
$0.7750 | Buy Now |