Part Details for WSF2515251R0FEEB by Vishay Intertechnologies
Overview of WSF2515251R0FEEB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSF2515251R0FEEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSF2515251R0FEEB
|
Avnet Americas | Res Metal Film 2515 251 Ohm 1% 1W ±25ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSF2515251R0FEEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7452 / $1.0650 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7770 | Buy Now |
Part Details for WSF2515251R0FEEB
WSF2515251R0FEEB CAD Models
WSF2515251R0FEEB Part Data Attributes
|
WSF2515251R0FEEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSF2515251R0FEEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 251ohm, 15.843V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for WSF2515251R0FEEB
This table gives cross-reference parts and alternative options found for WSF2515251R0FEEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSF2515251R0FEEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSF2515251R0FKEB | Fixed Resistor, Metal Film, 1W, 251ohm, 15.843V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSF2515251R0FEEB vs WSF2515251R0FKEB |