Part Details for WSFC-010-20000J by Vishay Electro-Films
Overview of WSFC-010-20000J by Vishay Electro-Films
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSFC-010-20000J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | VEF WSFC-010-20000J 2K 5% 250PPM Class K SAP# SFC20000JMSGNKWS BARE DIE, SAP SFC20000JMSGNKWS 2K 5% 250PPM Class K | 329 in Stock |
|
RFQ |