-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 7W, 0.003ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2818, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0488
|
Newark | Res, R003, 1%, 7W, 2818, Metal Strip, Resistance:0.003Ohm, Product Range:Wshm2818 Series, Resistor Case/Package:2818 [7146 Metric], Power Rating:7W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:7.1Mm Rohs Compliant: Yes |Vishay WSHM28183L000FEA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3187 |
|
$0.7430 / $0.9460 | Buy Now |
DISTI #
12AC7915
|
Newark | Res, R003, 1%, 7W, 2818, Metal Strip, Resistance:0.003Ohm, Product Range:Wshm2818 Series, Resistor Case/Package:2818 [7146 Metric], Power Rating:7W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:7.1Mm Rohs Compliant: Yes |Vishay WSHM28183L000FEA Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
WSHM28183L000FEA
|
Avnet Americas | SMD Current Sense Resistor, 3 Milliohm, ± 1%, 7 W, 2818 [7146 Metric], Metal Strip - Tape and Reel (Alt: WSHM28183L000FEA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7020 / $0.8918 | Buy Now |
DISTI #
67AK0488
|
Avnet Americas | SMD Current Sense Resistor, 3 Milliohm, ± 1%, 7 W, 2818 [7146 Metric], Metal Strip - Product that comes on tape, but is not reeled (Alt: 67AK0488) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Ammo Pack | 3187 Partner Stock |
|
$0.9170 / $1.4600 | Buy Now |
DISTI #
71-WSHM28183L000FEA
|
Mouser Electronics | Current Sense Resistors - SMD .003ohms 7watt 1% RoHS: Compliant | 5061 |
|
$0.6530 / $1.5500 | Buy Now |
DISTI #
V72:2272_17044700
|
Arrow Electronics | Res Metal Strip 2818 0.003 Ohm 1% 7W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2142 Container: Cut Strips | Americas - 547 |
|
$0.6729 / $1.0245 | Buy Now |
|
Future Electronics | Res Metal Strip 2818 0.003 Ohm 1% 7W ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.6600 | Buy Now |
DISTI #
66386083
|
Verical | Res Metal Strip 2818 0.003 Ohm 1% 7W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2218 | Americas - 3230 |
|
$0.6513 / $0.8950 | Buy Now |
DISTI #
59862774
|
Verical | Res Metal Strip 2818 0.003 Ohm 1% 7W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2142 | Americas - 547 |
|
$1.0245 | Buy Now |
DISTI #
WSHM28183L000FEA.
|
TTI | Current Sense Resistors - SMD .003 OHM 1% 7W 200PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 280 In Stock |
|
$1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSHM28183L000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSHM28183L000FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 7W, 0.003ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2818, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: AEC-Q200 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 70 °C | |
Resistance | 0.003 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2818 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |