-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 7W, 0.008ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2818, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0489
|
Newark | Res, R008, 1%, 7W, 2818, Metal Strip, Resistance:0.008Ohm, Product Range:Wshm2818 Series, Resistor Case/Package:2818 [7146 Metric], Power Rating:7W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:7.1Mm Rohs Compliant: Yes |Vishay WSHM28188L000FEA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3396 |
|
$0.5180 | Buy Now |
DISTI #
12AC7939
|
Newark | Res, R008, 1%, 7W, 2818, Metal Strip, Resistance:0.008Ohm, Product Range:Wshm2818 Series, Resistor Case/Package:2818 [7146 Metric], Power Rating:7W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:7.1Mm Rohs Compliant: Yes |Vishay WSHM28188L000FEA Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
WSHM28188L000FEA
|
Avnet Americas | SMD Chip Resistor, 8 MOhm, ± 1%, 7 W, 2818 [7146 Metric], Metal Strip, High Power - Bulk (Alt: WSHM28188L000FEA) RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 7000 |
|
RFQ | |
DISTI #
67AK0489
|
Avnet Americas | SMD Chip Resistor, 8 MOhm, ± 1%, 7 W, 2818 [7146 Metric], Metal Strip, High Power - Product that comes on tape, but is not reeled (Alt: 67AK0489) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Ammo Pack | 3396 Partner Stock |
|
$0.8790 / $1.6200 | Buy Now |
DISTI #
71-WSHM28188L000FEA
|
Mouser Electronics | Current Sense Resistors - SMD .008ohms 7watt 1% RoHS: Compliant | 19204 |
|
$0.5440 / $1.5500 | Buy Now |
|
Future Electronics | Res Metal Strip 2818 8m Ohm 1% 7W ±75ppm/°C Molded SMD Emboss T/R RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 3500Reel |
|
$0.5400 | Buy Now |
DISTI #
WSHM28188L000FEA
|
TTI | Current Sense Resistors - SMD .008ohms 7watt 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.5500 / $0.5720 | Buy Now |
DISTI #
WSHM28188L000FEA
|
Avnet Americas | SMD Chip Resistor, 8 MOhm, ± 1%, 7 W, 2818 [7146 Metric], Metal Strip, High Power - Bulk (Alt: WSHM28188L000FEA) RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 7000 |
|
RFQ | |
DISTI #
67AK0489
|
Avnet Americas | SMD Chip Resistor, 8 MOhm, ± 1%, 7 W, 2818 [7146 Metric], Metal Strip, High Power - Product that comes on tape, but is not reeled (Alt: 67AK0489) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Ammo Pack | 3396 Partner Stock |
|
$0.8790 / $1.6200 | Buy Now |
DISTI #
4170550
|
element14 Asia-Pacific | RES, R008, 1%, 7W, 2818, METAL STRIP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3396 |
|
$0.6116 / $1.6418 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSHM28188L000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSHM28188L000FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 7W, 0.008ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2818, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, STANDARD: AEC-Q200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 1.5 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 70 °C | |
Resistance | 0.008 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2818 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |