Part Details for WSK25125L300FEA by Vishay Intertechnologies
Overview of WSK25125L300FEA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSK25125L300FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSK25125L300FEA
|
Avnet Americas | Res Metal Strip 2512 5.3MilliOhm 1% 1W Molded T/R - Tape and Reel (Alt: WSK25125L300FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6055 / $0.7692 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.5610 | Buy Now |
DISTI #
WSK25125L300FEA
|
Avnet Americas | Res Metal Strip 2512 5.3MilliOhm 1% 1W Molded T/R - Tape and Reel (Alt: WSK25125L300FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6055 / $0.7692 | Buy Now |
DISTI #
WSK25125L300FEA
|
Avnet Americas | Res Metal Strip 2512 5.3MilliOhm 1% 1W Molded T/R - Tape and Reel (Alt: WSK25125L300FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6055 / $0.7692 | Buy Now |
Part Details for WSK25125L300FEA
WSK25125L300FEA CAD Models
WSK25125L300FEA Part Data Attributes
|
WSK25125L300FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSK25125L300FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.0053ohm, 0.0728V, 1% +/-Tol, 35ppm/Cel, Surface Mount, 2512, CHIP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0053 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 35 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0728 V |