Part Details for WSL-2512 .1 1% EA E3 by Vishay Aztronic
Overview of WSL-2512 .1 1% EA E3 by Vishay Aztronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL-2512 .1 1% EA E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09E1286
|
Bürklin Elektronik | Resistor, metal strip, SMD 2512 (6330), 100 mΩ, 1 W, ±1 %, WSL-2512 .1 1% EA E3 Min Qty: 10 | 1650 |
|
$0.2186 / $0.4241 | Buy Now |