-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 0.25W, 0.005ohm, 0.0354V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W7871
|
Newark | Wsl-0805-18 .005 1% Ea E3 |Vishay WSL08055L000FEA18 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5520 | Buy Now |
DISTI #
WSL08055L000FEA18
|
Avnet Americas | WSL-0805-18 .005 1% EA E3 - Tape and Reel (Alt: WSL08055L000FEA18) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2295 / $0.5831 | Buy Now |
DISTI #
71-WSL08055L000FEA18
|
Mouser Electronics | Current Sense Resistors - SMD 1/4watt .005ohms 1% RoHS: Compliant | 17729 |
|
$0.2260 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.4250 | Buy Now |
DISTI #
WSL08055L000FEA18
|
TTI | Current Sense Resistors - SMD 1/4watt .005ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.2270 / $0.2360 | Buy Now |
DISTI #
WSL08055L000FEA18.
|
TTI | Current Sense Resistors - SMD .005 OHM 1% 1/4W 110PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 5000 In Stock |
|
$0.5790 | Buy Now |
DISTI #
WSL08055L000FEA18
|
Avnet Americas | WSL-0805-18 .005 1% EA E3 - Tape and Reel (Alt: WSL08055L000FEA18) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2295 / $0.5831 | Buy Now |
DISTI #
WSL08055L000FEA18
|
Avnet Asia | WSL-0805-18 .005 1% EA E3 (Alt: WSL08055L000FEA18) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.4888 / $0.5507 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL08055L000FEA18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL08055L000FEA18
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 0.25W, 0.005ohm, 0.0354V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.406 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 110 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0354 V |
This table gives cross-reference parts and alternative options found for WSL08055L000FEA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL08055L000FEA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL08055L000FEK18 | Fixed Resistor, Metal Strip, 0.25W, 0.005ohm, 0.0354V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WSL08055L000FEA18 vs WSL08055L000FEK18 |