-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 0.125W, 0.022ohm, 0.0524V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL0805R0220FEA
|
Avnet Americas | Res Metal Strip 0805 0.022 Ohm 1% 1/8W ±75ppm/°C Molded SMD SMD Punched Paper T/R - Tape and Reel (Alt: WSL0805R0220FEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1836 / $0.3430 | Buy Now |
DISTI #
71-WSL0805R0220FEA
|
Mouser Electronics | Current Sense Resistors - SMD 1/8watt .022ohms 1% RoHS: Compliant | 2914 |
|
$0.2660 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2500 | Buy Now |
DISTI #
WSL0805R0220FEA
|
TTI | Current Sense Resistors - SMD 1/8watt .022ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2630 | Buy Now |
DISTI #
WSL0805R0220FEA
|
Avnet Americas | Res Metal Strip 0805 0.022 Ohm 1% 1/8W ±75ppm/°C Molded SMD SMD Punched Paper T/R - Tape and Reel (Alt: WSL0805R0220FEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1836 / $0.3430 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7690 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL0805R0220FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL0805R0220FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 0.125W, 0.022ohm, 0.0524V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.406 mm | |
Package Length | 2.03 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.022 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0524 V |
This table gives cross-reference parts and alternative options found for WSL0805R0220FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL0805R0220FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL0805R0220FEK | Fixed Resistor, Metal Strip, 0.125W, 0.022ohm, 0.0524V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WSL0805R0220FEA vs WSL0805R0220FEK |
WSL0805R0220FTG | Fixed Resistor, Metal Strip, 0.125W, 0.022ohm, 0.0524V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WSL0805R0220FEA vs WSL0805R0220FTG |
WSL0805R0220FBA | Fixed Resistor, Metal Strip, 0.125W, 0.022ohm, 0.0524V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WSL0805R0220FEA vs WSL0805R0220FBA |
WSL0805R0220FEB | Fixed Resistor, Metal Strip, 0.125W, 0.022ohm, 0.0524V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WSL0805R0220FEA vs WSL0805R0220FEB |