Part Details for WSLP1206R0100FEA by Vishay Dale
Overview of WSLP1206R0100FEA by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSLP1206R0100FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSLP-.01CT-ND
|
DigiKey | RES 0.01 OHM 1% 1W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
564820 In Stock |
|
$0.1647 / $0.3900 | Buy Now |
DISTI #
70411135
|
RS | Resistors, Current Sense, SMD 1Watt 0.01Ohms 1% | Vishay Dale WSLP1206R0100FEA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $1.1000 | RFQ |
|
New Advantage Corporation | WSLP Series 1206 1 W 0.01 Ohm �1% �75 ppm/�C SMT Power Metal Strip� Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.2373 / $0.2543 | Buy Now |