-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 3W, 0.0028ohm, 0.0917V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSLP25122L800FEA
|
Avnet Americas | Res Metal Strip 2512 2.8MilliOhm 1% 3W ±275ppm/°C Molded T/R - Tape and Reel (Alt: WSLP25122L800FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2376 / $1.0058 | Buy Now |
DISTI #
71-WSLP25122L800FEA
|
Mouser Electronics | Current Sense Resistors - SMD 3watts .0028ohms 1% RoHS: Compliant | 17772 |
|
$0.2560 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.2380 | Buy Now |
DISTI #
WSLP25122L800FEA
|
TTI | Current Sense Resistors - SMD 3watts .0028ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2360 / $0.2510 | Buy Now |
DISTI #
WSLP25122L800FEA
|
Avnet Abacus | Res Metal Strip 2512 2.8MilliOhm 1% 3W �275ppm/�C Molded T/R (Alt: WSLP25122L800FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSLP25122L800FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSLP25122L800FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 3W, 0.0028ohm, 0.0917V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0028 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 275 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0917 V |