-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL STRIP, 3 W, 1 %, 150 ppm, 0.003 ohm, SURFACE MOUNT, 2512, CHIP, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-10150-1-ND
|
DigiKey | RES 0.003 OHM 1% 3W 2512 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13624 In Stock |
|
$0.2448 / $0.7400 | Buy Now |
DISTI #
71588760
|
RS | CURRENT SENSE, RESISTOR, WSLP2512.0031%EAe3 | Vishay Dale WSLP25123L000FEA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $1.0100 | RFQ |
|
New Advantage Corporation | WSLP Series 2512 3 W 3 mOhm �1% �150 ppm/�C SMT Power Metal Strip� Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.3467 / $0.3714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSLP25123L000FEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSLP25123L000FEA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 3 W, 1 %, 150 ppm, 0.003 ohm, SURFACE MOUNT, 2512, CHIP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.003 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0949 V |