-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL STRIP, 3 W, 0.5 %, 110 ppm, 0.008 ohm, SURFACE MOUNT, 2512, CHIP, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSLP25128L000DEA-ND
|
DigiKey | RES 0.008 OHM 0.5% 3W 2512 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3938 | Buy Now |
DISTI #
71588881
|
RS | CURRENT SENSE, RESISTOR, WSLP2512.008.5%EAe3 | Vishay Dale WSLP25128L000DEA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7400 / $2.1700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSLP25128L000DEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSLP25128L000DEA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 3 W, 0.5 %, 110 ppm, 0.008 ohm, SURFACE MOUNT, 2512, CHIP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.008 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 0.1549 V |
This table gives cross-reference parts and alternative options found for WSLP25128L000DEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSLP25128L000DEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSLP25128L000DEK | Fixed Resistor, Metal Strip, 3W, 0.008ohm, 0.1549V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSLP25128L000DEA vs WSLP25128L000DEK |
WSLP25128L000DEA | Fixed Resistor, Metal Strip, 3W, 0.008ohm, 0.1549V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSLP25128L000DEA vs WSLP25128L000DEA |