Part Details for WSLP2512L5000FEA by Vishay Dale
Overview of WSLP2512L5000FEA by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSLP2512L5000FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-10157-1-ND
|
DigiKey | RES 500 UOHM 1% 3W 2512 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7670 In Stock |
|
$0.5138 / $1.4400 | Buy Now |
DISTI #
71588920
|
RS | CURRENT SENSE, RESISTOR, WSLP2512.00051%EAe3 | Vishay Dale WSLP2512L5000FEA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.1900 | RFQ |
|
ES Components | DALE WSLP2512L5000FEA 2K REEL | 0 in Stock |
|
RFQ | |
|
New Advantage Corporation | Current Sense Resistors - SMD 3watts .0005ohms 1% RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 12000 |
|
$1.0300 / $1.1100 | Buy Now |