-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 3W, 0.01ohm, 0.1732V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y1402
|
Newark | Wslp2512 .01 .5% Ea E3 |Vishay WSLP2512R0100DEA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9570 / $1.1500 | Buy Now |
DISTI #
WSLP2512R0100DEA
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ± 0.5%, 3 W, 2512 [6332 Metric], Metal Strip, Power - Tape and Reel (Alt: WSLP2512R0100DEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0091 / $1.2820 | Buy Now |
DISTI #
71-WSLP2512R0100DEA
|
Mouser Electronics | Current Sense Resistors - SMD 3watt .01ohms .5% RoHS: Compliant | 5545 |
|
$0.9710 / $2.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.9350 | Buy Now |
DISTI #
WSLP2512R0100DEA
|
TTI | Current Sense Resistors - SMD 3watt .01ohms .5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.9300 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSLP2512R0100DEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSLP2512R0100DEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 3W, 0.01ohm, 0.1732V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 0.1732 V |