Part Details for WSLTB-03A-19A by Essentra Components
Overview of WSLTB-03A-19A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSLTB-03A-19A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4956
|
Newark | Cable Clamp, Nylon 6.6, Natural, 19Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:19Mm, External Width:12Mm Rohs Compliant: Yes |Essentra Components WSLTB-03A-19A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3580 / $0.4070 | Buy Now |
DISTI #
RPC5443-ND
|
DigiKey | CBL CLIP WIRE SADDLE NATURAL ADH Min Qty: 1000 Lead time: 11 Weeks Container: Bulk |
1000 In Stock |
|
$0.2579 / $0.3273 | Buy Now |
DISTI #
144-WSLTB-03A-19A
|
Mouser Electronics | Cable Mounting & Accessories Wire Sdl,Lock Top,Adh Mnt,Natural, Wire Sdl,Lock Top,Adh,Nat,1K/Bag RoHS: Compliant | 1 |
|
$0.3220 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2710 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - Adhesive, Hinged Locking Top - Base Length - 9.5 mm (0.374 in) - Base Width - 12.0 mm (0.472 in) - in)side Height - 12.7 mm (0.500 in) - in)side Width - 11.0 mm (0.433 in) RoHS: Compliant | 0 |
|
$0.2702 / $0.4001 | Buy Now |
DISTI #
RICWSLTB-03A-19A
|
DB Roberts | Wire SdlLock TopAdh MntNatural Wire Sdl Lock Top Adh Nat | 0 |
|
RFQ |