-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 3W, 0.0001ohm, 5% +/-Tol, 325ppm/Cel, Chassis Mount, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSMS5515L1000JK
|
Avnet Americas | Res Metal Strip 0.0001 Ohm 5% 3W ±325ppm/°C Metal Flange Mount Bulk - Bulk (Alt: WSMS5515L1000JK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2669 | Buy Now |
DISTI #
71-WSMS5515L1000JK
|
Mouser Electronics | Current Sense Resistors - Through Hole 3watt 0.0001ohm 5% Meter Shunt RoHS: Compliant | 2033 |
|
$1.5700 / $3.1100 | Buy Now |
DISTI #
WSMS5515L1000JK
|
Avnet Americas | Res Metal Strip 0.0001 Ohm 5% 3W ±325ppm/°C Metal Flange Mount Bulk - Bulk (Alt: WSMS5515L1000JK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2669 | Buy Now |
DISTI #
WSMS5515L1000JK
|
Avnet Americas | Res Metal Strip 0.0001 Ohm 5% 3W ±325ppm/°C Metal Flange Mount Bulk - Bulk (Alt: WSMS5515L1000JK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2669 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSMS5515L1000JK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSMS5515L1000JK
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 3W, 0.0001ohm, 5% +/-Tol, 325ppm/Cel, Chassis Mount, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Construction | All-Welded | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.838 mm | |
Package Length | 54.991 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 14.986 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 0.0001 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 325 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |