-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL STRIP, 3 W, 5 %, 175 ppm, 0.0003 ohm, CHASSIS MOUNT, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-WSMS5515L3000JK-ND
|
DigiKey | RES SHUNT 0.0003 OHM 5% 3W Min Qty: 1 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7773 / $5.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSMS5515L3000JK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSMS5515L3000JK
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 3 W, 5 %, 175 ppm, 0.0003 ohm, CHASSIS MOUNT, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Construction | All-Welded | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.838 mm | |
Package Length | 54.991 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 14.986 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 0.0003 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 175 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |