Part Details for WSMS5515L3500JK by Vishay Intertechnologies
Overview of WSMS5515L3500JK by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSMS5515L3500JK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T3043
|
Newark | Through Hole Current Sense Resistor, Wsms5515 Series, 350 Ohm, 3 W, 5%, Metal Oxide Rohs Compliant: Yes |Vishay WSMS5515L3500JK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.3700 / $3.9300 | Buy Now |
DISTI #
WSMS5515L3500JK
|
Avnet Americas | Res Meter Shunt 0.35milliOhm 5% 3W 175ppm/°C Metal Strip Screw Terminal Bulk - Bulk (Alt: WSMS5515L3500JK) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71-WSMS5515L3500JK
|
Mouser Electronics | Current Sense Resistors - Through Hole 3watt 0.00035ohm 5% Meter Shunt RoHS: Compliant | 0 |
|
$2.3100 / $3.7600 | Order Now |
DISTI #
WSMS5515L3500JK
|
Avnet Americas | Res Meter Shunt 0.35milliOhm 5% 3W 175ppm/°C Metal Strip Screw Terminal Bulk - Bulk (Alt: WSMS5515L3500JK) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1858293
|
element14 Asia-Pacific | RESISTOR, METER SHUNT, R00035, 5% RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.3658 / $3.9711 | Buy Now |
DISTI #
1858293
|
Farnell | RESISTOR, METER SHUNT, R00035, 5% RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Each | 0 |
|
$3.4065 / $4.8217 | Buy Now |