Part Details for WSP 80 + WDH 10 by Weller Hand Tools GmbH
Overview of WSP 80 + WDH 10 by Weller Hand Tools GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSP 80 + WDH 10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ2316
|
Newark | Soldering Iron W/ Stand, 80W, 24V, Supply Voltage V Ac:24V, Output Power:80W, Heat Temperature Max:350°C, Product Range:-, Plug Type:-, Svhc:No Svhc (17-Dec-2015), Supply Voltage V Dc:24V Rohs Compliant: Yes |Weller WSP 80 + WDH 10 (Alternate Part Number: 4003019414703 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$312.6500 / $370.0400 | Buy Now |
DISTI #
03L1318
|
Bürklin Elektronik | Soldering iron kit WSP Series, Weller WSP 80 + WDH 10, 80 W, 24 V Min Qty: 1 | 1 |
|
$216.0076 / $226.8622 | Buy Now |