Part Details for WSP-307008 by Soberton Inc
Overview of WSP-307008 by Soberton Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69307-008LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Double Row, 8 Position |
Price & Stock for WSP-307008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-1184-ND
|
DigiKey | SPEAKER 8OHM 2W TOP PORT 93DB Min Qty: 1 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2000 / $3.9500 | Buy Now |
|
Onlinecomponents.com | General Purpose Speaker - 8 Ohms - 92.00 dBA - 2 W - 650 Hz ~ 8 kHz - Top Port Location - Oval With Rectangular Frame - Solder Pads. RoHS: Compliant |
175 On Order |
|
$2.2800 / $3.4700 | Buy Now |
|
Master Electronics | General Purpose Speaker - 8 Ohms - 92.00 dBA - 2 W - 650 Hz ~ 8 kHz - Top Port Location - Oval With Rectangular Frame - Solder Pads. RoHS: Compliant |
175 On Order |
|
$2.2800 / $3.4700 | Buy Now |