Part Details for WSR55L300FEK by Vishay Intertechnologies
Overview of WSR55L300FEK by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSR55L300FEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSR55L300FEK
|
Avnet Americas | Res Metal Strip 4527 5.3MilliOhm 1% 5W ±110ppm/°C Molded T/R - Bulk (Alt: WSR55L300FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3817 / $2.1892 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.6000 | Buy Now |
DISTI #
WSR55L300FEK
|
Avnet Americas | Res Metal Strip 4527 5.3MilliOhm 1% 5W ±110ppm/°C Molded T/R - Bulk (Alt: WSR55L300FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3817 / $2.1892 | Buy Now |
DISTI #
WSR55L300FEK
|
Avnet Americas | Res Metal Strip 4527 5.3MilliOhm 1% 5W ±110ppm/°C Molded T/R - Bulk (Alt: WSR55L300FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3817 / $2.1892 | Buy Now |
Part Details for WSR55L300FEK
WSR55L300FEK CAD Models
WSR55L300FEK Part Data Attributes
|
WSR55L300FEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSR55L300FEK
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 5W, 0.0053ohm, 0.1628V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | All-Welded | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.0053 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 110 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1628 V |