Part Details for WSSW 455-6M by TURCK
Overview of WSSW 455-6M by TURCK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSSW 455-6M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Cordset, P: Right angle M12 Male 5 pos to cut end, P1/3: NC, 2x22AWG+22AWG Drain 6M, PE, PVC Violet, 4A 250V, U-01386 | 23 |
|
$184.6800 | Buy Now |