Part Details for WST12-20 by Leviton Manufacturing Co
Overview of WST12-20 by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WST12-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72407273
|
RS | WH WIRELESS 5WI 3400W 277V RELAY | Leviton WST12-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$128.8800 | RFQ |
|
Onlinecomponents.com | LevNet RF, 5-Wire 3200W Relay Receiver, Threaded Mount, 277VAC, 315MHz, EnOcean, Title 24 compliant, ASHRAE 90.1 compliant | 0 |
|
$70.7700 / $89.7400 | Buy Now |